396-014-522-101

Heilind Number:EDA396-014-522-101
Manufacturer:EDAC
Manufacturer Number:396-014-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row configuration and 14 positions, it offers ample connectivity options for your applications. Crafted with precision, the connector boasts Copper Alloy contacts for optimal signal transmission. Its .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this black-colored connector to deliver exceptional quality and performance, meeting your connectivity needs with ease.