396-014-522-103

Heilind Number:EDA396-014-522-103
Manufacturer:EDAC
Manufacturer Number:396-014-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row layout with 14 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on the board. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.