396-014-522-104

Heilind Number:EDA396-014-522-104
Manufacturer:EDAC
Manufacturer Number:396-014-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 14 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for various applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.