396-014-522-107

Heilind Number:EDA396-014-522-107
Manufacturer:EDAC
Manufacturer Number:396-014-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-107

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, its straight mount orientation and compact size make it ideal for tight spaces. Featuring 14 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, it ensures secure connections for critical components. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity, while the housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.