396-014-522-112

Heilind Number:EDA396-014-522-112
Manufacturer:EDAC
Manufacturer Number:396-014-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row design and 14 positions, it offers seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. Operating at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your connection solutions with this essential component.