396-014-522-201

Heilind Number:EDA396-014-522-201
Manufacturer:EDAC
Manufacturer Number:396-014-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With two rows and 14 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.