396-014-522-202

Heilind Number:EDA396-014-522-202
Manufacturer:EDAC
Manufacturer Number:396-014-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With a current rating of 3 A, it guarantees efficient power delivery. Its copper alloy contact material and dual-row design with 14 positions offer secure and stable connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity infrastructure with this high-quality Card Edge Connector.