396-014-522-204

Heilind Number:EDA396-014-522-204
Manufacturer:EDAC
Manufacturer Number:396-014-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek Black design, this connector is not only visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting reliability. With two rows and 14 positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for use in PCB connectors, this component is a crucial addition to your electronic assembly.