396-014-522-258

Heilind Number:EDA396-014-522-258
Manufacturer:EDAC
Manufacturer Number:396-014-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek Black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The two rows of contacts, made from high-quality Copper Alloy, offer seamless connectivity. At a pitch of .125 inches and row spacing of .2 inches, it accommodates 14 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.