396-014-522-603

Heilind Number:EDA396-014-522-603
Manufacturer:EDAC
Manufacturer Number:396-014-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-603

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 14 positions, it guarantees seamless integration onto your board. The copper alloy contact material and .125-inch pitch offer reliable conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. Trust in this connector for dependable and long-lasting connectivity solutions.