396-014-522-604

Heilind Number:EDA396-014-522-604
Manufacturer:EDAC
Manufacturer Number:396-014-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for efficiency, it features a single row layout with 14 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and top-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low amperage rating of 3 A and a pitch of .125 in, this connector is perfect for various applications. Its straight mount orientation and compact size make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your setup with this essential component for optimal performance and connectivity.