396-014-522-607

Heilind Number:EDA396-014-522-607
Manufacturer:EDAC
Manufacturer Number:396-014-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-607

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of applications. With a single row design and 14 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and extreme environments. Install it easily in a straight orientation for seamless integration. Trust in this connector for efficient and secure PCB connections in your projects.