396-014-522-608

Heilind Number:EDA396-014-522-608
Manufacturer:EDAC
Manufacturer Number:396-014-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-608

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 14 copper alloy contact positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation provides easy installation, making it a reliable choice for your board-to-board PCB connections. Upgrade your setup with this high-quality connector for efficient and stable performance.