396-014-522-658

Heilind Number:EDA396-014-522-658
Manufacturer:EDAC
Manufacturer Number:396-014-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-658

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in timeless black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 14 positions, it offers seamless connectivity for your PCB projects. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signals. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.