396-014-522-678

Heilind Number:EDA396-014-522-678
Manufacturer:EDAC
Manufacturer Number:396-014-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 14 positions, it offers optimal space efficiency for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your connectivity solutions with this essential component.