396-014-522-802

Heilind Number:EDA396-014-522-802
Manufacturer:EDAC
Manufacturer Number:396-014-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 14 positions with a pitch of .125 inches, perfect for high-density applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees optimal performance. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105°C. Upgrade your connectivity setup with this essential component.