396-014-522-803

Heilind Number:EDA396-014-522-803
Manufacturer:EDAC
Manufacturer Number:396-014-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable performance in transferring data and power. The straight mount orientation and 14 positions make it versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.