396-014-522-804

Heilind Number:EDA396-014-522-804
Manufacturer:EDAC
Manufacturer Number:396-014-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-804

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, boasting a sleek black design crafted for seamless integration. With an amperage of 3A, this connector ensures reliable power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure stable and efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the PCB Connectors category. Upgrade your setup with this essential component for optimal performance.