396-014-522-808

Heilind Number:EDA396-014-522-808
Manufacturer:EDAC
Manufacturer Number:396-014-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-808

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. Featuring two rows of 14 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transmission, with a low amperage of 3A making it suitable for a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, an essential component for your electronics projects.