396-014-522-858

Heilind Number:EDA396-014-522-858
Manufacturer:EDAC
Manufacturer Number:396-014-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-858

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless communication between circuit boards. Boasting 14 positions, it accommodates multiple connections with ease. Suitable for straight mounting orientation, it guarantees a secure and stable fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.