396-014-522-878

Heilind Number:EDA396-014-522-878
Manufacturer:EDAC
Manufacturer Number:396-014-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-522-878

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 14 positions for secure PCB-to-PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environments. Its straight mount orientation offers convenience in installation, making it a vital component in your electronic assembly projects.