396-014-526-103

Heilind Number:EDA396-014-526-103
Manufacturer:EDAC
Manufacturer Number:396-014-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-103

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your electronic circuits. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Featuring a single row layout with 14 copper alloy contact positions, this connector ensures reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the realm of PCB connectors. Trust in its quality and performance to optimize your electronic systems.