396-014-526-104

Heilind Number:EDA396-014-526-104
Manufacturer:EDAC
Manufacturer Number:396-014-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 14 positions with a pitch of .125 inches, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low 3A amperage and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.