396-014-526-108

Heilind Number:EDA396-014-526-108
Manufacturer:EDAC
Manufacturer Number:396-014-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-108

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row setup and 14 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.