396-014-526-112

Heilind Number:EDA396-014-526-112
Manufacturer:EDAC
Manufacturer Number:396-014-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 14 positions and a single row layout, it offers optimal functionality for your PCB setup. Crafted with high-quality Copper Alloy contacts, it ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your system with this essential component from our range of PCB connectors.