396-014-526-158

Heilind Number:EDA396-014-526-158
Manufacturer:EDAC
Manufacturer Number:396-014-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout, Copper Alloy contact material, and a pitch of .125 inches, it offers precise and efficient connections. Featuring 14 positions and straight mount orientation, it accommodates various board-to-board setups with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Upgrade your connectivity solutions with this essential component.