396-014-526-207

Heilind Number:EDA396-014-526-207
Manufacturer:EDAC
Manufacturer Number:396-014-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a 3 A amperage rating, it delivers efficient power transmission, while the Copper Alloy contact material guarantees secure connections. The connector's 2 rows, each with a pitch of .125 in and row spacing of .2 in, provide ample space for 14 positions, facilitating seamless board-to-board integration. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Trust in this indispensable component for superior connectivity in your electronic systems.