396-014-526-208

Heilind Number:EDA396-014-526-208
Manufacturer:EDAC
Manufacturer Number:396-014-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, it offers reliable connectivity for up to 14 positions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronics project.