396-014-526-604

Heilind Number:EDA396-014-526-604
Manufacturer:EDAC
Manufacturer Number:396-014-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-604

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 14 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Suitable for straight mounting orientation, it is easy to install and align on PCBs. Operating within a wide temperature range of -40 to 105°C, it is ideal for various industrial applications. Trust in this high-quality connector to deliver consistent power and signal transmission in your electronic systems.