396-014-526-612

Heilind Number:EDA396-014-526-612
Manufacturer:EDAC
Manufacturer Number:396-014-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout, it offers 14 positions for optimal signal transmission. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Suitable for applications in various industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or an enthusiast, this essential component will elevate your PCB projects to the next level.