396-014-526-658

Heilind Number:EDA396-014-526-658
Manufacturer:EDAC
Manufacturer Number:396-014-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration on your circuit board. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers both style and reliability. It boasts a single row layout with 14 positions, perfect for streamlined connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Elevate your PCB assembly with this essential component.