396-014-526-804

Heilind Number:EDA396-014-526-804
Manufacturer:EDAC
Manufacturer Number:396-014-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-804

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 14 positions. The straight mount orientation and precise .2-inch row spacing make assembly a breeze. Rated for an operating temperature range of -40 to 105°C, it guarantees stable functionality even in harsh environments. Upgrade your system with this essential component, a perfect choice for a variety of connectivity needs.