396-014-526-807

Heilind Number:EDA396-014-526-807
Manufacturer:EDAC
Manufacturer Number:396-014-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-807

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration within your PCB setup, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .125 inches and a row spacing of .2 inches, this connector offers exceptional signal transmission capabilities. Boasting 14 positions, it provides ample room for your connections, making it ideal for a variety of applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in both hot and cold conditions. Upgrade your setup with this essential component, a must-have in the world of advanced electronics.