396-014-526-878

Heilind Number:EDA396-014-526-878
Manufacturer:EDAC
Manufacturer Number:396-014-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-526-878

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for efficient and secure board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, with a 14-position layout across two rows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight mount orientation connector for high-performance connectivity solutions.