396-014-540-101

Heilind Number:EDA396-014-540-101
Manufacturer:EDAC
Manufacturer Number:396-014-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 14 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The black color adds a sleek touch to your design, while the straight mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Trust in this essential connector for your PCB assembly needs.