396-014-540-102

Heilind Number:EDA396-014-540-102
Manufacturer:EDAC
Manufacturer Number:396-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable component in classic black. Engineered for optimal performance, it boasts a current rating of 3 A, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability. With a single row design and 14 positions, it offers seamless connectivity for your projects. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, it allows for precise and secure mounting on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic setups with this essential connector.