396-014-540-103

Heilind Number:EDA396-014-540-103
Manufacturer:EDAC
Manufacturer Number:396-014-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The single-row configuration with 14 positions offers seamless integration with your board layout, while the copper alloy contact material guarantees efficient power transmission. With a low pitch of .125 inches and row spacing of .2 inches, it facilitates easy assembly and maintenance. Its straight mount orientation allows for versatile installation options, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Elevate your connectivity game with this essential component.