396-014-540-158

Heilind Number:EDA396-014-540-158
Manufacturer:EDAC
Manufacturer Number:396-014-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-158

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row layout with 14 positions, ensuring seamless integration of essential components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it not only offers a secure housing but also adds a touch of sophistication to your assembly. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transmission. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your connectivity needs.