396-014-540-202

Heilind Number:EDA396-014-540-202
Manufacturer:EDAC
Manufacturer Number:396-014-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees seamless data transmission. The .125-inch pitch and .2-inch row spacing allow for secure attachment, while the 14 available positions offer ample room for connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.