396-014-540-203

Heilind Number:EDA396-014-540-203
Manufacturer:EDAC
Manufacturer Number:396-014-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. Featuring two rows of 14 positions, it allows for seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile solution for various applications. Upgrade your connectivity with this essential component.