396-014-540-208

Heilind Number:EDA396-014-540-208
Manufacturer:EDAC
Manufacturer Number:396-014-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features 14 positions spread across 2 rows, offering optimal functionality. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your setup with this high-quality connector, perfect for various applications in the electronics industry.