396-014-540-212

Heilind Number:EDA396-014-540-212
Manufacturer:EDAC
Manufacturer Number:396-014-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless data transfer. Designed with precision in mind, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it guarantees optimal performance. The .125-inch pitch and .2-inch row spacing offer easy integration, while the 14 positions cater to various connection needs. Its straight mount orientation simplifies installation, making it ideal for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional in need of top-notch PCB connectivity.