396-014-540-258

Heilind Number:EDA396-014-540-258
Manufacturer:EDAC
Manufacturer Number:396-014-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-258

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and Copper Alloy contact material, it offers secure and efficient connections. The .125-inch pitch and .2-inch row spacing provide easy installation on PCBs. Perfect for a variety of applications, this connector boasts 14 positions and a 3A amperage rating. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in challenging environments. Trust in this essential component for seamless board-to-board connectivity.