396-014-540-602

Heilind Number:EDA396-014-540-602
Manufacturer:EDAC
Manufacturer Number:396-014-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for secure and efficient board-to-board connections. Designed for high performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 14 positions, it offers seamless integration for your electronic assemblies. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.