396-014-540-604

Heilind Number:EDA396-014-540-604
Manufacturer:EDAC
Manufacturer Number:396-014-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester. Offering seamless integration with a single row design, this connector boasts 14 positions for optimal versatility. The contact material, a high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for efficient and secure board-to-board connections.