396-014-540-607

Heilind Number:EDA396-014-540-607
Manufacturer:EDAC
Manufacturer Number:396-014-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-607

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Engineered for efficiency, it offers a current rating of 3 A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. Featuring a single row design with 14 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and resilience in any environment. Upgrade your setup with this essential component for seamless and secure PCB integration.