396-014-540-612

Heilind Number:EDA396-014-540-612
Manufacturer:EDAC
Manufacturer Number:396-014-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operational environments. With a single row configuration and a total of 14 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further simplifies setup, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse applications. Upgrade your connectivity solutions with this essential component.