396-014-540-678

Heilind Number:EDA396-014-540-678
Manufacturer:EDAC
Manufacturer Number:396-014-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 14 positions, it offers efficient and reliable connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures secure and stable connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation and .125-inch pitch guarantee easy installation and compatibility with standard PCB designs. Upgrade your connectivity solutions with this essential component.