396-014-540-802

Heilind Number:EDA396-014-540-802
Manufacturer:EDAC
Manufacturer Number:396-014-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-802

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and style. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows, 14 positions, and .125-inch pitch provide ample space for seamless connections. The .2-inch row spacing and straight mount orientation offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB assembly with this essential component.