396-014-540-803

Heilind Number:EDA396-014-540-803
Manufacturer:EDAC
Manufacturer Number:396-014-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-803

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for precision, it features two rows of 14 positions each, ensuring secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, it's ideal for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast or a seasoned professional, this essential component is sure to streamline your connection needs.